The NCP4305DMTTWG is an 8-channel DC/DC controller from Onsemi with a maximum operating temperature of 125°C. It has 8 terminals and a terminal position of dual. The device is packaged in an S-PDSO-N8 package with dimensions of 4mm width and 4mm length. It is designed for automotive applications and has a maximum input voltage of 35V.
Onsemi NCP4305DMTTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4305DMTTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.