
The NCP4308ADR2G is an 8-channel DC/DC controller from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a dual terminal position. The device has a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. It is suitable for use in applications with input voltages between 4.2V and 35V.
Onsemi NCP4308ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 4.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4308ADR2G to view detailed technical specifications.
No datasheet is available for this part.