The NCP4308DMNTWG is an 8-channel DC/DC controller from Onsemi, operating within a temperature range of -40°C to 125°C. It features a dual-terminal position and a JEDEC package code of S-PDSO-N8. The device is designed for automotive applications and has a width and length of 4mm. It can handle input voltages between 4.2V and 35V.
Onsemi NCP4308DMNTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 4.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4308DMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.