
Programmable shunt voltage reference IC with 1% accuracy, featuring a low cathode current of 60µA. This adjustable voltage regulator operates from 0°C to 70°C and is housed in a compact SOT-23 package. It offers a maximum output current of 100mA and an adjustable output voltage up to 36V, with a maximum supply current of 10mA. The component is RoHS compliant and available on a 3000-piece tape and reel.
Onsemi NCP431ACSNT1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Cathode Current | 60uA |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 10mA |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Programmable, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 36V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP431ACSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
