Onsemi NCP4326DR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP4326 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4326DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
