
The NCP432BISNT1G is an adjustable voltage reference from Onsemi, packaged in a SOT-23-3 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 100mA and a voltage range of 2.5V to 36V, with a tolerance of 0.5%. It is lead free and halogen free.
Onsemi NCP432BISNT1G technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 2.5125V |
| Min Input Voltage | 2.4875V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP432BISNT1G to view detailed technical specifications.
No datasheet is available for this part.
