Onsemi NCP4331DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4331DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
