
The NCP4350DR2G is a multi-voltage supervisor IC with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is available in a SOIC-16 package and is RoHS compliant. The device monitors four voltages and has a threshold voltage of 12V. It is suitable for surface mount applications and is packaged on a tape and reel.
Onsemi NCP4350DR2G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4350DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
