Onsemi NCP4353BSNT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 82uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4353BSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
