Onsemi NCP4354AADAPGEVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3.4A |
| Output Power | 65W |
| Output Voltage | 19V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4354AADAPGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.