
Surface mountable, SOIC-8 narrow body power management IC designed for low standby power adapters. Features secondary side sleep mode control with 0.5% accuracy for current regulation. Operates within a 2.5V to 36V supply voltage range, consuming a maximum of 100uA supply current. Supports flyback topology with a 15% maximum duty cycle and delivers up to 10mA output current at 40.3V. This component is RoHS and Halogen Free compliant, with a maximum operating temperature of 125°C.
Onsemi NCP4354ADR2G technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 15% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 118uA |
| Output Current | 10mA |
| Output Voltage | 40.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4354ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
