
Onsemi NCP4354BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 95uA |
| Operating Supply Voltage | 36V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4354BDR2G to view detailed technical specifications.
No datasheet is available for this part.