The NCP4355ADR2G is a DC/DC controller from Onsemi, packaged in a SOIC-8 case and designed for surface mount. It operates within a temperature range of 0°C to 125°C and consumes a maximum supply current of 125uA. The device is compliant with RoHS regulations and is free from halogen and lead. It is available in tape and reel packaging with 2500 units per package.
Onsemi NCP4355ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4355ADR2G to view detailed technical specifications.
No datasheet is available for this part.