The NCP436FCT2G is a high side single output switch with a maximum operating temperature of -40°C to 85°C. It has a maximum output current of 3A and a maximum power dissipation of 660mW. The device is surface mount and lead free. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Onsemi NCP436FCT2G technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 660mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP436FCT2G to view detailed technical specifications.
No datasheet is available for this part.