The NCP4371AACDR2G is an 8-channel power management IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2.2V and 28V. The device is packaged in a SOP-8 format, making it suitable for surface-mount applications. The IC is designed for use in automotive systems, meeting the requirements of the automotive industry.
Onsemi NCP4371AACDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4371AACDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.