The NCP4390DR2G is an automotive DC/DC controller with a nominal supply voltage of 12V. It operates over a temperature range of -40 to 125°C and is available in a SOP16 package. The device has 16 terminals and a single function. It can handle input voltages between 0 and 18V.
Onsemi NCP4390DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 0 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP4390DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.