Onsemi NCP4523G1T1G technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4523G1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
