
High-performance integrated load switch with 10.5A maximum output current. Features an active-high enable interface and a single high-side output configuration. Operates within a 0°C to 70°C temperature range and supports a 5.5V operating supply voltage. Packaged in a compact 3x3mm QFN surface-mount package, supplied on a 3000-piece tape and reel. This RoHS and Halogen Free component offers a maximum power dissipation of 1.98W.
Onsemi NCP4545IMNTWG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 1.98W |
| Max Supply Current | 10.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Voltage | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4545IMNTWG to view detailed technical specifications.
No datasheet is available for this part.
