
Integrated load switch with 10.5A maximum output current and 12.8mR on-state resistance. Features over-temperature fault protection and a high-side output configuration. Operates from a 5.5V supply voltage with a maximum power dissipation of 2.5W. Packaged in a DFN8 2x2 surface-mount package, supplied on a 3000-piece tape and reel. Halogen-free and RoHS compliant.
Onsemi NCP45521IMNTWG-H technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 10.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 12.8mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 10.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP45521IMNTWG-H to view detailed technical specifications.
No datasheet is available for this part.
