The NCP45525IMNTWG-L is a high side 1-channel logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a DFN-8 package. The device is lead free and halogen free, and is compliant with RoHS regulations. It has a maximum output current of 6A and a maximum power dissipation of 2.5W. The IC is available in quantities of 3000 and is packaged on a tape and reel.
Onsemi NCP45525IMNTWG-L technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Supply Current | 475uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP45525IMNTWG-L to view detailed technical specifications.
No datasheet is available for this part.