Onsemi NCP45540IMNTWG-L technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 3.24W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Supply Current | 750uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP45540IMNTWG-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.