
Integrated load switch with 24A max output current and 3.2mR on-state resistance. Features over-temperature fault protection and a high-side output configuration. Operates from a 3.3V supply voltage up to 5.5V. Packaged in a 3mm x 3mm DFN surface-mount package, this component is RoHS and halogen-free.
Onsemi NCP45560IMNTWG-L technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24A |
| Max Power Dissipation | 3.49W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 3.2mR |
| Operating Supply Voltage | 3.3V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecoSWITCH™ |
| Voltage | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP45560IMNTWG-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
