
Onsemi NCP4586DMU12TCG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 58uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4586DMU12TCG to view detailed technical specifications.
No datasheet is available for this part.