
Positive LDO regulator delivering 150mA output current with a fixed 1.4V output voltage. Features high 80dB Power Supply Rejection Ratio (PSRR) and low 58µA quiescent current. Operates with a 1.7V to 6.5V input voltage range and exhibits a 670mV dropout voltage. Surface mountable in a 1x1mm UDFN4 package, this component offers 1% output voltage accuracy and is RoHS compliant.
Onsemi NCP4586DMU14TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 670mV |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.4V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.4V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 58uA |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4586DMU14TCG to view detailed technical specifications.
No datasheet is available for this part.
