1.5V positive linear voltage regulator, offering 150mA maximum output current with 1% accuracy. Features high 80dB Power Supply Rejection Ratio (PSRR) and low noise operation. Dropout voltage is 540mV, with a quiescent current of 58uA. Operates from 1.7V to 6.5V input, suitable for surface mount applications in a 1x1mm UDFN4 package. This RoHS compliant component is halogen free and designed for a temperature range of -40°C to 85°C.
Onsemi NCP4586DMU15TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 540mV |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 58uA |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4586DMU15TCG to view detailed technical specifications.
No datasheet is available for this part.