
1.8V fixed output LDO regulator, delivering up to 150mA output current. Features high 80dB Power Supply Rejection Ratio (PSRR) and low 58uA quiescent current. Operates with a 1.7V to 6.5V input voltage range and a 460mV dropout voltage. Packaged in a SOT-23-5 surface mount case, this RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi NCP4586DSN18T1G technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 460mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 58uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4586DSN18T1G to view detailed technical specifications.
No datasheet is available for this part.
