Onsemi NCP4586DSQ18T1G technical specifications.
| Dropout Voltage | 460mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 58uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4586DSQ18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
