
The NCP4586DSQ28T1G is a linear voltage regulator from Onsemi with an adjustable/fixed output voltage of 2.8V and a maximum output current of 150mA. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a SC-82AB, 4 PIN surface mount package and is suitable for use in applications where a stable voltage is required.
Onsemi NCP4586DSQ28T1G technical specifications.
| Accuracy | 1% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 58uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4586DSQ28T1G to view detailed technical specifications.
No datasheet is available for this part.
