1.8V fixed output linear voltage regulator (LDO) with 150mA maximum output current. Features auto low power mode and auto-discharge functionality. Offers 1% output voltage accuracy and a PSRR of 70dB. Operates from 1.4V to 5.25V input voltage. Packaged in a SOT-23-5 surface mount case, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP4587DSN18T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4587DSN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
