Surface mount linear voltage regulator (LDO) providing a fixed 2.5V output at up to 200mA. Features 1% output voltage accuracy, 270mV dropout voltage, and 60dB PSRR. Operates from 1.4V to 5.25V input, with a quiescent current of 25uA. Packaged in a compact SC-88A (SC-70-5 / SOT-353) case, this RoHS and Halogen Free component is suitable for applications requiring stable voltage regulation.
Onsemi NCP4588DSQ25T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Dropout Voltage | 270mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4588DSQ25T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.