Tri-mode linear voltage regulator (LDO) with a fixed 2.8V output voltage and 300mA maximum output current. Features 1% accuracy, 230mV dropout voltage, and 4µA quiescent current. Operates from 1.4V to 5.25V input, with a maximum power dissipation of 400mW. Packaged in a 1.2x1.2mm XDFN6 surface-mount package, this RoHS and Halogen-free component offers a 70dB PSRR and auto-discharge functionality.
Onsemi NCP4589DMX28TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4589DMX28TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.