300mA, 3.0V fixed output linear voltage regulator (LDO) with 1% accuracy and 230mV dropout voltage. Features tri-mode operation, auto-discharge, and a low quiescent current of 4uA. Operates from 1.4V to 5.25V input, with a maximum output current of 300mA. Packaged in a 1.2x1.2mm XDFN6 surface-mount package. RoHS and Halogen Free compliant.
Onsemi NCP4589DMX30TCG technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 230mV |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4589DMX30TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.