Tri-Mode Linear Voltage Regulator (LDO) with a fixed 2.5V output voltage and a maximum output current of 300mA. Features 1% accuracy and a low dropout voltage of 340mV. Operates with an input voltage range from 1.4V to 5.25V and a quiescent current of 4µA. Packaged in a compact SOT-23-5 surface mount case, measuring 1.8mm width, 3.1mm length, and 1.3mm height. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NCP4589DSN25T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4589DSN25T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.