Onsemi NCP458RFCCT2G technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 315mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP458RFCCT2G to view detailed technical specifications.
No datasheet is available for this part.