
The NCP458RFCT2G is a high side driver from Onsemi with a maximum output current of 4A and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount configuration. The device is RoHS compliant and lead free. It is available in tape and reel packaging with a quantity of 3000 units.
Onsemi NCP458RFCT2G technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP458RFCT2G to view detailed technical specifications.
No datasheet is available for this part.