1.5V positive linear voltage regulator (LDO) with 150mA output current. Features a wide input voltage range from 2.6V to 10V and a low dropout voltage of 200mV. Offers 1% accuracy and a high PSRR of 70dB. Housed in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, this RoHS and Halogen Free component operates from -40°C to 85°C.
Onsemi NCP4620HSQ15T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4620HSQ15T1G to view detailed technical specifications.
No datasheet is available for this part.
