Surface mount linear voltage regulator (LDO) with a fixed 2.5V output voltage. Delivers up to 150mA output current with a 400mV dropout voltage. Features a wide input voltage range from 2.6V to 10V and 1% output voltage accuracy. Operates across a temperature range of -40°C to 85°C, housed in a compact SC package. Includes enable functionality and offers 70dB power supply rejection ratio.
Onsemi NCP4620HSQ25T1G technical specifications.
| Accuracy | 1% |
| Package/Case | SC |
| Dropout Voltage | 400mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1kHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4620HSQ25T1G to view detailed technical specifications.
No datasheet is available for this part.
