
Positive fixed output linear voltage regulator (LDO) with a 3.3V output voltage and 150mA maximum output current. Features a wide input voltage range from 2V to 24V, 200mV dropout voltage, and 2% accuracy. Operates across a temperature range of -40°C to 85°C with a low quiescent current of 10µA. This surface mount component is supplied in tape and reel packaging, is RoHS compliant, and halogen-free.
Onsemi NCP4623HMX033TCG technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Quiescent Current | 10uA |
| Reference Voltage | 26.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4623HMX033TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.