
Positive fixed 5V output linear voltage regulator (LDO) with 150mA maximum output current. Features a wide 2V to 24V input voltage range and a low 200mV dropout voltage. Offers 2% voltage accuracy and 35dB PSRR. Operates from -40°C to 85°C in a compact SOT-23-5 surface mount package. Includes an enable function and low 10µA quiescent current.
Onsemi NCP4623HSN050T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Quiescent Current | 10uA |
| Reference Voltage | 26.3V |
| RoHS Compliant | Yes |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4623HSN050T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
