
12V fixed output linear voltage regulator, LDO, with 150mA maximum output current. Features a wide 2V to 24V input voltage range and a 300mV dropout voltage. Offers 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 35dB. Operates from -40°C to 85°C with a quiescent current of 10µA. Packaged in a 5-lead SOT-23 surface mount package, supplied on a 3000-piece tape and reel. Halogen and lead-free, RoHS compliant.
Onsemi NCP4623HSN120T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 35dB |
| Quiescent Current | 10uA |
| Reference Voltage | 26.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4623HSN120T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
