
1.2V fixed output linear voltage regulator (LDO) with 150mA output current. Features a wide input voltage range from 2.5V to 11V and a low dropout voltage of 1.68V. Offers 2% voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 27dB. Housed in a SOT-23-5 surface mount package, this RoHS compliant component operates from -40°C to 85°C with a low quiescent current of 3.7uA.
Onsemi NCP4624DSN12T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 1.68V |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 27dB |
| Quiescent Current | 3.7uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4624DSN12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.