
Positive fixed 1.8V LDO regulator with 150mA output current. Features a 1.16V dropout voltage and 2% accuracy. Operates from a 2.5V to 11V input voltage range. Housed in a 5-pin SOT-23 surface mount package, this lead-free, RoHS compliant component offers a low quiescent current of 3.7µA and a maximum power dissipation of 420mW.
Onsemi NCP4624DSN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 1.16V |
| Lead Free | Lead Free |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.7uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4624DSN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
