Positive fixed output linear voltage regulator (LDO) with a 3.3V nominal output voltage and 150mA output current. Features a wide input voltage range from 2.5V to 9.8V, 2% accuracy, and a low dropout voltage of 610mV. This surface mount component, housed in a SOT-23-5 package, offers a quiescent current of 3.7µA and a maximum power dissipation of 420mW. Operating temperature range is -40°C to 85°C.
Onsemi NCP4624DSN33T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 610mV |
| Lead Free | Lead Free |
| Max Input Voltage | 9.8V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 18dB |
| Quiescent Current | 3.7uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4624DSN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
