Positive linear voltage regulator (LDO) with a 1.2V fixed output voltage. Features a 10V maximum input voltage and 300mA output current, with a 1.4V dropout voltage. This surface mount component, housed in a SOT-23 package, offers a 70dB PSRR and 40µA quiescent current. Operating temperature range is -40°C to 150°C, with auto-discharge functionality.
Onsemi NCP4625DSN12T1G technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 1.4V |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 330mA |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4625DSN12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.