
This fixed output linear voltage regulator offers a precise 0.8V output with 1% accuracy, capable of delivering up to 3A of current. Featuring reverse current protection and a low dropout voltage of 910mV, it operates from a 1.6V to 5.25V input range. The surface-mount TO-252-6 package ensures efficient thermal management with a maximum power dissipation of 3.8W. This RoHS and Halogen Free component is designed for reliable performance across a -40°C to 85°C temperature range.
Onsemi NCP4632BDT08T5G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-6 |
| Dropout Voltage | 910mV |
| Halogen Free | Halogen Free |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4632BDT08T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
