
Surface mount linear voltage regulator (LDO) with a fixed 0.8V output voltage and 3A maximum output current. Features 1% accuracy, 910mV dropout voltage, and reverse current protection. Operates from a 1.6V to 5.25V input range with a maximum power dissipation of 3.8W. Packaged in a TO-252-6 (DPAK-5) case, this RoHS and Halogen Free component offers a PSRR of 55dB and a quiescent current of 450uA.
Onsemi NCP4632DDT08T5G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-6 |
| Dropout Voltage | 910mV |
| Halogen Free | Halogen Free |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Output Voltage | 800mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4632DDT08T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
