3A fixed 2.8V linear voltage regulator (LDO) with reverse current protection. Features 1% accuracy, 510mV dropout voltage, and a 55dB PSRR. Operates from 1.6V to 5.25V input, delivering up to 3A output current. Packaged in a DPAK surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi NCP4632DDT28T5G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 510mV |
| Halogen Free | Halogen Free |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount, Through Hole |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 430uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4632DDT28T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
