
3.3V fixed output linear voltage regulator (LDO) with 3A maximum output current. Features 1% accuracy, 480mV dropout voltage, and reverse current protection. Operates from 1.6V to 5.25V input voltage with a maximum power dissipation of 3.8W. Packaged in a DPAK (TO-252) surface mount case, this halogen-free and RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NCP4632DDT33T5G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Dropout Voltage | 480mV |
| Halogen Free | Halogen Free |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount, Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 430uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4632DDT33T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
