
Positive fixed 3.3V linear voltage regulator with a 50mA output current. Features a wide input voltage range from 4V to 36V and a low dropout voltage of 700mV. Offers 2% voltage accuracy and a PSRR of 30dB. Packaged in a SOT-89-5 surface mount case, this halogen-free and lead-free component operates from -40°C to 150°C.
Onsemi NCP4640H033T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 700mV |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4640H033T1G to view detailed technical specifications.
No datasheet is available for this part.
