
Positive fixed output linear voltage regulator with an 8V nominal output and 50mA maximum output current. Features a wide input voltage range from 4V to 36V, 2% output voltage accuracy, and a low 200mV dropout voltage. This surface mount component is housed in a SOT-89 package, offers 900mW power dissipation, and operates across a -40°C to 150°C temperature range. It is RoHS and Halogen Free compliant.
Onsemi NCP4640H080T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 8V |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 900mW |
| Power Supply Rejection Ratio (PSRR) | 30dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP4640H080T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
